• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61802030 Twin ferrule 2.5 mm² Partially insulated Blue 500 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
2.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

103 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.06 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TWIN WIRE-END SLEEVES

  • 18.5 mm
  • Blue
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Twin ferrule

Cross section per core

2.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Blue

Country colour code

DIN

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

14

Manufacturer part #

61802030

Insulation material

PP

Length

18.5 mm

Cross-section x Length

2.5 mm² x 10 mm

RoHS-compliant

Yes

Temperature range

-5 - +105 °C

Type

AHI-TWIN 2X2,5BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021171 LAPP 61802030 Twin ferrule 2.5 mm² Partially insulated Blue 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021171 LAPP 61802030 Twin ferrule 2.5 mm² Partially insulated Blue 500 pc(s)

Description

Twin wire-end sleeve, insulated cable end sleeves for 2 strands-conductor, halogen-free. Twin cable end sleeves in the selection box. Special shape of the plastic collar makes it possible to simultaneous recording of 2 stranded conductors. By properly performed crimping of two conductors in a twin wire-end sleeve is a professional electrical and mechanical connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)