• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61802034 Twin ferrule 10 mm² Partially insulated Red 100 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
10 mm²
Sleeve length
14 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.27 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TWIN WIRE-END SLEEVES

  • 26 mm
  • Red
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Twin ferrule

Cross section per core

10 mm²

Sleeve length

14 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

8

Manufacturer part #

61802034

Insulation material

PP

Length

26 mm

Cross-section x Length

10 mm² x 14 mm

RoHS-compliant

Yes

Temperature range

-5 - +105 °C

Type

AHI-TWIN 2X10 RD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021169 LAPP 61802034 Twin ferrule 10 mm² Partially insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1021169 LAPP 61802034 Twin ferrule 10 mm² Partially insulated Red 100 pc(s)

Description

Twin wire-end sleeve, insulated cable end sleeves for 2 strands-conductor, halogen-free. Twin cable end sleeves in the selection box. Special shape of the plastic collar makes it possible to simultaneous recording of 2 stranded conductors. By properly performed crimping of two conductors in a twin wire-end sleeve is a professional electrical and mechanical connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)