• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61806515 SILVYN® Rill PP 10 x 13 Conduit Black 10 mm Sold per metre

Application
Product type
Conduit
Content
Sold per metre
Material
Polypropylene
Conduit features
sinus-shaped cut
UV-resistant
retrofittable
Inside diameter
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

466 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

SILVYN® cable protection hose Rill PP

  • Subsequent assembly
  • Polypropylene
  • UV resistant

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polypropylene

Conduit features

sinus-shaped cut

UV-resistant

retrofittable

Inside diameter

10 mm

Outside Ø

13 mm

Max. temperature

+130 °C

Min. temperature

-40 °C

Manufacturer part #

61806515

RoHS-compliant

Yes

Type

SILVYN® Rill PP 10 x 13

Material (details)

PP

Max. length sold by the metre

100 m

Cable type

Rill PP

Type

SILVYN® Rill PP

Temperature range

-40 - +130 °C

Documents & Downloads

Datasheet

Datasheet 600874 LAPP 61806515 SILVYN® Rill PP 10 x 13 Conduit Black 10 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 600874 LAPP 61806515 SILVYN® Rill PP 10 x 13 Conduit Black 10 mm Sold per metre

Information

Information 600874 LAPP 61806515 SILVYN® Rill PP 10 x 13 Conduit Black 10 mm Sold per metre

Description

This affordable cable conduit made of polypropylene can be used wherever retrofitting is needed but the protection class requirements are less strict. This means there si no need to install a conduit gland. The slit does not run in a straight line, but in a sinusoidal curve.This prevents small cables with small radii from escaping.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)