• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61806696 SILVYN® SPLIT COS 16 BK (M6) Tube holder Black M6 100 pc(s)

Image similar
Product type
Tube holder
Content
100 pc(s)
Material
Polyamide
Conduit features
UV-resistant
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.89 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® Schlauchhhalter SPLIT COS

  • Open, black, for single hole mounting

Technical specifications

Product type

Tube holder

Content

100 pc(s)

Factory colour

Black

Material

Polyamide

Conduit features

UV-resistant

Compatible with

SILVYN® SPLIT

Suitable for diameters

16 mm

External thread

M6

Max. temperature

+120 °C

Min. temperature

-40 °C

Manufacturer part #

61806696

RoHS-compliant

Yes

Type

SILVYN® SPLIT COS 16 BK (M6)

Material (details)

PA 66 halogen-free

Temperature range

-40 - +120 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1500914 LAPP 61806696 SILVYN® SPLIT COS 16 BK (M6) Tube holder Black M6 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1500914 LAPP 61806696 SILVYN® SPLIT COS 16 BK (M6) Tube holder Black M6 100 pc(s)

Description

The SILVYN® SPLIT hose is fixed by simply pushing it into the retainer. Integral ribs prevent the hose from slipping in an axial direction. UV and weather-resistant.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)