Heatshrink end cap
148 mm
57 mm
Yes
Black
2:1
Chemical-resistant
UV-resistant
excellent sealing properties
Yes
Polyolefin (processed, irradiated)
105 mm
+135 °C
+100 °C
-55 °C
61830070
10 pc(s)
148 mm
Yes
TEC 148/57
3.3 mm
Datasheet 1021087 LAPP 61830070 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 148 mm 10 pc(s)
User & Safety Instructions 1021087 LAPP 61830070 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 148 mm 10 pc(s)
The necessary accessories are required to use the article as described.