• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 64400500 SILVYN® EMC AS-CU 10 Metal sleeving Metal 10 mm 50 m

Image similar
Product type
Metal sleeving
Content
50 m
Material
Steel
Conduit features
extra crush-proof
wire-reinforced
Flexible
Heavy duty mechanical load
Inside diameter
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 20.10)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 64400500 SILVYN® EMC AS-CU 10 Metal sleeving Metal 10 mm 50 m

Our service for you

Technical specifications

Product type

Metal sleeving

Content

50 m

Factory colour

Metal

Material

Steel

Conduit features

extra crush-proof

wire-reinforced

Flexible

Heavy duty mechanical load

Inside diameter

10 mm

Outside Ø

10 mm

Max. temperature

+150 °C

Bend radius

28 mm

Manufacturer part #

64400500

RoHS-compliant

Yes

Type

SILVYN® EMC AS-CU 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502633 LAPP 64400500 SILVYN® EMC AS-CU 10 Metal sleeving Metal 10 mm 50 m

User & Safety Instructions

User & Safety Instructions 1502633 LAPP 64400500 SILVYN® EMC AS-CU 10 Metal sleeving Metal 10 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)