• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 64453680 SILVYN® FD-PU 13x17 MBU Conduit Blue 13 mm Sold per metre

EAN:
Part number:
Item no:
Image similar
Product type
Conduit
Content
Sold per metre
Material
PUR
Conduit features
halogen-free
wire-reinforced
oil-resistant
Inside diameter
13 mm
Datasheet (PDF)
Dispatches on Thu 29 Oct

340 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 27.99 / piece)
€ 279.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® Cable protective hose systemFD-PU

  • Resistant to chemicals
  • UV-, weather-resistant
  • Dimensionally stable

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Blue

Material

PUR

Conduit features

halogen-free

wire-reinforced

oil-resistant

Inside diameter

13 mm

Outside Ø

17 mm

Max. temperature

+80 °C

Min. temperature

-40 °C

Bend radius

17 mm

Manufacturer part #

64453680

RoHS-compliant

Yes

Type

SILVYN® FD-PU 13x17 MBU

Material (details)

PUR with PVC-insulated spring-steel wire

Max. length sold by the metre

10 m

Type

SILVYN® FD-PU 13X17 MBU

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 603343 LAPP 64453680 SILVYN® FD-PU 13x17 MBU Conduit Blue 13 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 603343 LAPP 64453680 SILVYN® FD-PU 13x17 MBU Conduit Blue 13 mm Sold per metre

Information

Information 603343 LAPP 64453680 SILVYN® FD-PU 13x17 MBU Conduit Blue 13 mm Sold per metre

Description

Plastic hose made of polyurethane with PVC-insulated spring-steel wire. With insulated spring-steel wire spiral, dimensionally stable, highly flexible, torsion and microbe-resistant, air and water-tight, can be crushed and elongated, UV- and weather-resistant, enhanced resistance to oils, petrol and grease.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.89*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)