• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70002751 Spiral cable SPIRAL H07BQ-F 1000 mm / 3000 mm 3 G 1.50 mm² + 3 G 1.5 mm² Black 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
SPIRAL H07BQ-F
Spiral length (min.)
1000 mm
Spiral lenght (max.)
3000 mm
No. of leads
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPIRAL H07BQ-F BLACK

  • Heavy-duty design
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Spiral cable

Cable type

SPIRAL H07BQ-F

Spiral length (min.)

1000 mm

Spiral lenght (max.)

3000 mm

No. of leads

3 G

Cross section (each core)

1.50 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

1.5 mm²

Cross section

3 G 1.50 mm² + 3 G 1.5 mm²

Cable features

Oil-resistant

PUR coating

Outside Ø

31 mm

Factory colour

Black

Content

1 pc(s)

Halogen-free

No

Shielded

No

Manufacturer part #

70002751

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+50 °C

Nominal voltage

750 V

Nominal voltage U0

450 V

Type

SPIRAL H07BQ-F BLACK 3G1,5/1000

1.5 mm²

Other

Colour

750 V

Black

Polyurethane (PUR)

Class 5 = flexible

-25-50 °C

450 V

3

9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1020628 LAPP 70002751 Spiral cable SPIRAL H07BQ-F 1000 mm / 3000 mm 3 G 1.50 mm² + 3 G 1.5 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020628 LAPP 70002751 Spiral cable SPIRAL H07BQ-F 1000 mm / 3000 mm 3 G 1.50 mm² + 3 G 1.5 mm² Black 1 pc(s)

Description

SPIRAL H07BQ-F BLACK-PUR spiral cable, robust and with high restoring forces. Color-coded connection and control line for use in mechanical engineering.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)