
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR LifYY
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
UV-resistant
- Outside Ø
4.40 mm
- Factory colour
Black
- Content
500 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038901/500
- Insulation material
PVC
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
7038901/500
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608400 LAPP 7038901/500 Sensor lead UNITRONIC® SENSOR LifYY 4 x 0.34 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1608400 LAPP 7038901/500 Sensor lead UNITRONIC® SENSOR LifYY 4 x 0.34 mm² Black 500 m
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 356.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































