• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 71220138 Spiral cable ÖLFLEX® SPIRAL 540 P 1500 mm / 5000 mm 5 G 1 mm² Yellow 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
ÖLFLEX® SPIRAL 540 P
Spiral length (min.)
1500 mm
Spiral lenght (max.)
5000 mm
No. of leads
5 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

LAPP 71220138 Spiral cable ÖLFLEX® SPIRAL 540 P 1500 mm / 5000 mm 5 G 1 mm² Yellow 1 pc(s)

  • Colour-coded
  • Abrasion and cut resistant
  • Polyurethane (PU)
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Spiral cable

Cable type

ÖLFLEX® SPIRAL 540 P

Spiral length (min.)

1500 mm

Spiral lenght (max.)

5000 mm

No. of leads

5 G

Cross section (each core)

1 mm²

Cross section

5 G 1 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

UV-resistant

PUR coating

Outside Ø

32 mm

Factory colour

Yellow

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

71220138

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Finely-stranded according to VDE 0295, Class 5

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+50 °C

Nominal voltage

500 V

Wire ID code

to VDE 0293 or VDE 0293-308

Nominal voltage U0

300 V

Type

ÖLFLEX SPIRAL 540 P 5G1/1500

Material (details)

Polyurethane

Temperature range

moves: -30 - +50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1020388 LAPP 71220138 Spiral cable ÖLFLEX® SPIRAL 540 P 1500 mm / 5000 mm 5 G 1 mm² Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020388 LAPP 71220138 Spiral cable ÖLFLEX® SPIRAL 540 P 1500 mm / 5000 mm 5 G 1 mm² Yellow 1 pc(s)

Description

The notch ductile PUR spiral cable with high restoring forces and VDE registration. The ratio of expansion is 3:1, i.e. a spiral cable with a closed length of 1000 mm can be pulled out to three times its length, to 3500 mm. The drawn ends are each straight cut and 200 mm (end 1) or 600 mm (end 2) long respectively.

Hints

The max. Length are rounded values

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)