• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220240 Spiral cable UNITRONIC® SPIRAL 100 mm / 400 mm 2 x 0.25 mm² Black 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
UNITRONIC® SPIRAL
Spiral length (min.)
100 mm
Spiral lenght (max.)
400 mm
No. of leads
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spiral cable

Cable type

UNITRONIC® SPIRAL

Spiral length (min.)

100 mm

Spiral lenght (max.)

400 mm

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section

2 x 0.25 mm²

Cable features

Oil-resistant

highly flexible

PUR coating

Common shield

Outside Ø

18 mm

Factory colour

Black

Content

1 pc(s)

Peak operating voltage

(not for heavy current applications) 250 V

Halogen-free

No

Shielded

Yes

Manufacturer part #

73220240

Insulation material

PUR

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6

Certification marks

1200 V

Nominal voltage

250 V

Wire ID code

DIN 47100

Type

73220240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1608420 LAPP 73220240 Spiral cable UNITRONIC® SPIRAL 100 mm / 400 mm 2 x 0.25 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1608420 LAPP 73220240 Spiral cable UNITRONIC® SPIRAL 100 mm / 400 mm 2 x 0.25 mm² Black 1 pc(s)

Conformity certificate

Conformity certificate 1608420 LAPP 73220240 Spiral cable UNITRONIC® SPIRAL 100 mm / 400 mm 2 x 0.25 mm² Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)