• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 79107200 Bush enclosure M25 EPIC® H-B 16 5 pc(s)

Image similar
Product type
Bush enclosure
Series
EPIC® H-B 16
Case material
Metal
Thread size
M25
Type
EPIC H-B 16 TSBH M25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC H-B 16 TSBH M25

Product type

Bush enclosure

Series

EPIC® H-B 16

Manufacturer part #

79107200

Features

Cable input (lateral)

2x transverse brace

high type

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021416 LAPP 79107200 Bush enclosure M25 EPIC® H-B 16 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1021416 LAPP 79107200 Bush enclosure M25 EPIC® H-B 16 5 pc(s)