• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 79135200 Socket enclosure M25 EPIC® H-B 24 5 pc(s)

Image similar
Product type
Socket enclosure
Series
EPIC® H-B 24
Case material
Metal
Thread size
M25
Type
H-B 24 SGRH M25 ZW. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-B 24 SGRH M25 ZW. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-B 24

Manufacturer part #

79135200

Features

1x cable entry

2x transverse brace

high type

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023370 LAPP 79135200 Socket enclosure M25 EPIC® H-B 24 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1023370 LAPP 79135200 Socket enclosure M25 EPIC® H-B 24 5 pc(s)