• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254355 FLEXIMARK® Flexiprint TF1L 0.75-1.5WH Thermal transfer printer labels 2000 pc(s)

1/2
Image similar
Product type
Thermal transfer printer labels
Type
FLEXIMARK® Flexiprint TF1L 0.75-1.5WH
Series
Fleximark
Halogen-free
Yes
Content
2000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Flexiprint TF1L 0.75-1.5WH

Product type

Thermal transfer printer labels

Series

Fleximark

Halogen-free

Yes

Content

2000 pc(s)

34 mm

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522553 LAPP 83254355 FLEXIMARK® Flexiprint TF1L 0.75-1.5WH Thermal transfer printer labels 2000 pc(s)

Description

FLEXIMARK® Flexiprint TF1L 0.75-1.5WH Thermal transfer pressure label; For cross-section (min./max.): 0.75mm² - 1.5mm²; number of characters: 15; white; halogen-free

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?