• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254378 FLEXIMARK® Flexiprint TF1 0.75-1.5YE Thermal transfer printer labels Warning yellow 2000 pc(s)

1/2
Image similar
Product type
Thermal transfer printer labels
Type
FLEXIMARK® Flexiprint TF1 0.75-1.5YE
Suited for series
Thermal transfer printer
Features
Halogen-free
Series
Fleximark
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Flexiprint TF1 0.75-1.5YE

Product type

Thermal transfer printer labels

Suited for series

Thermal transfer printer

Features

Halogen-free

Series

Fleximark

Factory colour

Warning yellow

Halogen-free

Yes

Content

2000 pc(s)

23 mm

FALSE

Documents & Downloads

Datasheet

Datasheet 3522548 LAPP 83254378 FLEXIMARK® Flexiprint TF1 0.75-1.5YE Thermal transfer printer labels Warning yellow 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 3522548 LAPP 83254378 FLEXIMARK® Flexiprint TF1 0.75-1.5YE Thermal transfer printer labels Warning yellow 2000 pc(s)

Description

FLEXIMARK® Flexiprint TF1 0.75-1.5YE Thermal transfer label; For cross-section (min./max.): 0.75mm² - 1.5mm²; number of characters: 7; yellow; halogen-free

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?