• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254369 FLEXIMARK® Flexiprint TF3 6.0-16.0WH1000 Thermal transfer printer labels No. of markers: 1000 1000 pc(s)

1/2
Image similar
Product type
Thermal transfer printer labels
Type
FLEXIMARK® Flexiprint TF3 6.0-16.0WH1000
Features
Printable
Series
Fleximark
No. of markers
1000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Flexiprint TF3 6.0-16.0WH1000

Product type

Thermal transfer printer labels

Features

Printable

Series

Fleximark

No. of markers

1000

Halogen-free

Yes

Content

1000 pc(s)

41 mm

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522557 LAPP 83254369 FLEXIMARK® Flexiprint TF3 6.0-16.0WH1000 Thermal transfer printer labels No. of markers: 1000 1000 pc(s)

Description

FLEXIMARK® Flexiprint TF3 6.0-16.0WH1000 Thermal transfer printing label; For cross-section (min./max.): 6mm² - 16mm²; number of characters: 7; white; halogen-free

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?