• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254964 PTEF 10-58 Badge Fitting type: Cable tie Writing area: 58 x 10 mm Transparent 1 pc(s)

1/3
Collection
Product type
Badge
Fitting type
Cable tie
Writing area length
58 mm
Writing area width
10 mm
Type
PTEF 10-58
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2314 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXIMARK® PC-identification labels

  • Long durability through UV-filter

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Type

PTEF 10-58

Product type

Badge

Fitting type

Cable tie

Writing area length

58 mm

Writing area width

10 mm

Writing area

58 x 10 mm

Material

Polyethylene (PE)

Suited for series

Universal usage

Single wires

Features

UV-resistant

Min. temperature

-75 °C

Max. temperature

+80 °C

Factory colour

Transparent

Dim

12.2 x 10.4 x 58 x 70

Type

Without cable tie

Content

1 pc(s)

Dimensions

12.2 x 10.4 x 58 x 70 mm

RoHS-compliant

Yes

Material (details)

halogen-free polyethylene

Cable type

PTEF 10-58

Temperature range

-75 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 602384 LAPP 83254964 PTEF 10-58 Badge Fitting type: Cable tie Writing area: 58 x 10 mm Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 602384 LAPP 83254964 PTEF 10-58 Badge Fitting type: Cable tie Writing area: 58 x 10 mm Transparent 1 pc(s)

Information

Information 602384 LAPP 83254964 PTEF 10-58 Badge Fitting type: Cable tie Writing area: 58 x 10 mm Transparent 1 pc(s)

Description

Pre-fabricated character holders perforated in different lengths.
Einsatzgebiete: Cable and hose marking.

Scope of delivery

  • Without cable tie
  • This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)