• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254976 83254976 FLEXIMARK PC-identification Labels Transparent N/A

1/5
Product type
Badge
Fitting type
Cable tie
Writing area length
28 mm
Writing area width
12 mm
Type
83254976
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 83254976 83254976 FLEXIMARK PC-identification Labels Transparent N/A

  • Long durability through UV-filter

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Type

83254976

Product type

Badge

Fitting type

Cable tie

Writing area length

28 mm

Writing area width

12 mm

Writing area

28 x 12 mm

Material

Polyethylene (PE)

Suited for series

Universal usage

Single wires

Features

UV-resistant

Min. temperature

-75 °C

Max. temperature

+80 °C

Factory colour

Transparent

Dim

14.8 x 13 x 28 x 40

Type

without cable ties

Content

1 pc(s)

Dimensions

14.8 x 13 x 28 x 40 mm

RoHS-compliant

Yes

Material (details)

halogen-free polyethylene

Cable type

PTEF 12-28

Temperature range

-75 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 602423 LAPP 83254976 83254976 FLEXIMARK PC-identification Labels Transparent N/A

Information

Information 602423 LAPP 83254976 83254976 FLEXIMARK PC-identification Labels Transparent N/A

Description

Pre-fabricated character holders perforated in different lengths.
Einsatzgebiete: Cable and hose marking.

What kind of Cable Labelling Kits are you looking for?