• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83259081 CAB 12-58 FLEXIMARK PC-identification Labels Transparent N/A

1/3
Collection
Product type
Badge with cable tie
Fitting type
Cable tie
Writing area length
58 mm
Writing area width
12 mm
Type
CAB 12-58
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 83259081 CAB 12-58 FLEXIMARK PC-identification Labels Transparent N/A

  • Long durability through UV-filter

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Cable tie Natural, 142 mm.
Type

CAB 12-58

Product type

Badge with cable tie

Fitting type

Cable tie

Writing area length

58 mm

Writing area width

12 mm

Writing area

58 x 12 mm

Material

Polyethylene (PE)

Suited for series

Universal usage

Single wires

Features

UV-resistant

Min. temperature

-75 °C

Max. temperature

+80 °C

Factory colour

Transparent

Dim

A x B x C x D 14.8 x 13 x 58 x 70 mm

Type

With cable tie

Content

1 pc(s)

Dimensions

A x B x C x D 14.8 x 13 x 58 x 70 mm

RoHS-compliant

Yes

Material (details)

halogen-free polyethylene

Temperature range

-75 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 608180 LAPP 83259081 CAB 12-58 FLEXIMARK PC-identification Labels Transparent N/A

User & Safety Instructions

User & Safety Instructions 608180 LAPP 83259081 CAB 12-58 FLEXIMARK PC-identification Labels Transparent N/A

Information

Information 608180 LAPP 83259081 CAB 12-58 FLEXIMARK PC-identification Labels Transparent N/A

Description

Pre-fabricated character holders perforated in different lengths.
Einsatzgebiete: Cable and hose marking.

Scope of delivery

  • With cable tie
  • This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)