• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83256144 Cable identifier Fleximark 25 x 19 mm Label colour: Yellow No. of labels: 40

1/2
Image similar
Product type
Cable identifier
Writing area length
25 mm
Writing area width
19 mm
Material
Polyester
No. of labels
40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 sheet)
Total (€ 87.99 / piece)
€ 139.90
-37 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

FLEXIMARK winding labels with protective laminate

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable identifier

Writing area length

25 mm

Writing area width

19 mm

No. of labels

40

Labels per sheet

40

Label colour

Yellow

Factory colour

Yellow

Features

abrasion-resistant

oil-resistant

waterproof

solvent-resistant

laminated

Material

Polyester

Series

Fleximark

Width

210 mm

Length

297 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Writing area

25 x 19 mm

Manufacturer part #

83256144

Content

10 sheet

RoHS-compliant

Yes

Type

83256144

Documents & Downloads

Datasheet

Datasheet 2618642 LAPP 83256144 Cable identifier Fleximark 25 x 19 mm Label colour: Yellow No. of labels: 40

User & Safety Instructions

User & Safety Instructions 2618642 LAPP 83256144 Cable identifier Fleximark 25 x 19 mm Label colour: Yellow No. of labels: 40

Information

Information 2618642 LAPP 83256144 Cable identifier Fleximark 25 x 19 mm Label colour: Yellow No. of labels: 40

Description


Specially suitable for the cable marking and for identification of shrinkable tubing.White and/or yellow caption fieldsCaption field can be imprinted with a laser printer and by means of the FLEXIMARK® software FL Soft or can be marked with waterproof and wipe-resistant marker MSThe transparent foil part is wrapped around the cable and glued over the caption field so that the printing is protected against abrasion, moisture, oil and solvent Note:The use of the original toner is recommended. Inlay sheets in the manual entry compartment. Best printing results in laser printers with straight page feed without diversion via tools and low development of heat

This text is machine translated.

Scope of delivery

  • 1 sheet.

More interesting products

(*All information is plus legal VAT)