• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83256161 LCK-48 YE Cable identifier Fleximark 34 x 25.40 mm Label colour: Yellow No. of labels: 18

1/2
Image similar
Product type
Cable identifier
Writing area length
34 mm
Writing area width
25.40 mm
Material
Polyester
No. of labels
18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 36.99
-51 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 83256161 LCK-48 YE Cable identifier Fleximark 34 x 25.40 mm Label colour: Yellow No. of labels: 18

  • Abrasion-proof
  • Protected against moisture, oil and solvents

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable identifier

Writing area length

34 mm

Writing area width

25.40 mm

No. of labels

18

Labels per sheet

18

Label colour

Yellow

Factory colour

Yellow

Features

abrasion-resistant

oil-resistant

waterproof

solvent-resistant

laminated

Material

Polyester

Series

Fleximark

Width

210 mm

Length

297 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Writing area

34 x 25.40 mm

Manufacturer part #

83256161

Content

1 sheet

RoHS-compliant

Yes

Type

LCK-48 YE

Material (details)

Polyester foil 0.025 mm

Type

Labels

Temperature range

-40 - +125 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 605135 LAPP 83256161 LCK-48 YE Cable identifier Fleximark 34 x 25.40 mm Label colour: Yellow No. of labels: 18

User & Safety Instructions

User & Safety Instructions 605135 LAPP 83256161 LCK-48 YE Cable identifier Fleximark 34 x 25.40 mm Label colour: Yellow No. of labels: 18

Information

Information 605135 LAPP 83256161 LCK-48 YE Cable identifier Fleximark 34 x 25.40 mm Label colour: Yellow No. of labels: 18

Description

· Specially suitable for the cable marking and for identification of shrinkable tubing.
· White and/or yellow caption fields
· Caption field can be imprinted with a laser printer and by means of the FLEXIMARK® software FL Soft or can be marked with waterproof and wipe-resistant marker MS
· The transparent foil part is wrapped around the cable and glued over the caption field so that the printing is protected against abrasion, moisture, oil and solvent
Note:
The use of the original toner is recommended. Inlay sheets in the manual entry compartment. Best printing results in laser printers with straight page feed without diversion via tools and low development of heat

Scope of delivery

  • 1 sheet.

More interesting products

(*All information is plus legal VAT)