• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Connector set EPIC®KIT H-A 10 75009627 10 + PE Screws 1 Set

Product type
Connector set
Series
EPIC®KIT H-A 10
Connection
Screws
Number of pins
10
Total no. of pins
10 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

EPIC ® H-A 10 series in set

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connector set

Series

EPIC®KIT H-A 10

Number of pins

10

Total no. of pins

10 + PE

Connection

Screws

Test current

IEC: 16 A
UL: 14 A
CSA: 16 A

Rated voltage

VDE: 250 V
UL: 600 V
CSA: 600 V

Rated surge voltage

4 kV

Case material

Metal

Max. temperature

+100 °C

Min. temperature

-40 °C

IP65

Content

1 Set

Factory colour

Grey

Core cross section (max.)

2.50 mm²

Core cross section (min.)

0.50 mm²

Leading contact (PE)

Yes

Type


Rectangular kit
· Bush insert with wire protection
· Attachment casing straight

Core connector

0.5 - 2.5 mm²

Thread type

M 20

Connection

Screws

Temperature range

40 - 100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 603860 LAPP Connector set EPIC®KIT H-A 10 75009627 10 + PE Screws 1 Set

User & Safety Instructions

User & Safety Instructions 603860 LAPP Connector set EPIC®KIT H-A 10 75009627 10 + PE Screws 1 Set

Information

Information 603860 LAPP Connector set EPIC®KIT H-A 10 75009627 10 + PE Screws 1 Set

Description

The proven EPIC® H-A 10 plug connector for up to 2.5 mm² cross connection section in compact housing

Scope of delivery

  • Socket insert with wire protection · Straight connector fitting
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.