




Connector set
EPIC®KIT H-A 10
10
10 + PE
Screws
IEC: 16 A
UL: 14 A
CSA: 16 A
VDE: 250 V
UL: 600 V
CSA: 600 V
4 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
2.50 mm²
0.50 mm²
Yes
Rectangular connector-kit
· bush insert with wire-protection
· Coupling housing
0.5 - 2.5 mm²
M20
Screws
40 - 100 °C
Datasheet 603862 LAPP Connector set EPIC®KIT H-A 10 75009629 10 + PE Screws 1 Set
User & Safety Instructions 603862 LAPP Connector set EPIC®KIT H-A 10 75009629 10 + PE Screws 1 Set
Information 603862 LAPP Connector set EPIC®KIT H-A 10 75009629 10 + PE Screws 1 Set
Certificate 603862 LAPP Connector set EPIC®KIT H-A 10 75009629 10 + PE Screws 1 Set
The necessary accessories are required to use the article as described.