Package
Connector set
EPIC®KIT H-A 4
4
4 + PE
Screws
IEC: 23 A
UL: 10 A
CSA: 10 A
IEC: 400 V
UL: 600 V
CSA: 600 V
4 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
2.50 mm²
0.50 mm²
with screw connection
Yes
Metal case
Rectangular plug kit
· Socket insert
· Mounting box angled
· Case die-cast zinc grey
angled
Screws
-40 - +100 °C
yes
Datasheet 603851 LAPP Connector set EPIC®KIT H-A 4 75009620 4 + PE Screws 1 Set Package
User & Safety Instructions 603851 LAPP Connector set EPIC®KIT H-A 4 75009620 4 + PE Screws 1 Set Package
Information 603851 LAPP Connector set EPIC®KIT H-A 4 75009620 4 + PE Screws 1 Set Package
€ 52.98*
The necessary accessories are required to use the article as described.