Connector set
EPIC®KIT H-A 3
3
3 + PE
Screws
IEC: 23 A
UL: 10 A
CSA: 10 A
IEC: 400 V
UL: 600 V
CSA: 600 V
4 kV
Plastic
+100 °C
-40 °C
IP65
1 Set
Grey
2.50 mm²
0.50 mm²
with screw connection
Yes
Plastic housing
Rectangular plug - Kit
· Plug insert
· Straight Cultivation housing
· Housing: Thermoplastic Gray
straight
Screws
-40 - +100 °C
Datasheet 603830 LAPP Connector set EPIC®KIT H-A 3 75009605 3 + PE Screws 1 Set
User & Safety Instructions 603830 LAPP Connector set EPIC®KIT H-A 3 75009605 3 + PE Screws 1 Set
Information 603830 LAPP Connector set EPIC®KIT H-A 3 75009605 3 + PE Screws 1 Set
€ 22.98*
The necessary accessories are required to use the article as described.