• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Connector set EPIC®KIT H-A 3 75009609 3 + PE Screws 1 Set

Product type
Connector set
Series
EPIC®KIT H-A 3
Connection
Screws
Number of pins
3
Total no. of pins
3 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

EPIC® plug connector H-A 3/4 series

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connector set

Series

EPIC®KIT H-A 3

Number of pins

3

Total no. of pins

3 + PE

Connection

Screws

Test current

IEC: 23 A
UL: 10 A
CSA: 10 A

Rated voltage

IEC: 400 V
UL: 600 V
CSA: 600 V

Rated surge voltage

4 kV

Case material

Plastic

Max. temperature

+100 °C

Min. temperature

-40 °C

IP65

Content

1 Set

Factory colour

Grey

Core cross section (max.)

2.50 mm²

Core cross section (min.)

0.50 mm²

Features

with screw connection

Leading contact (PE)

Yes

Material (details)

Plastic housing

Type


Square plug kit
· Socket insert
· angled attachment housing
· Housing: thermoplastic grey

Type

angled

Thread type

M20

Connection

Screws

Temperature range

-40 - +100 °C

Documents & Downloads

Datasheet

Datasheet 603837 LAPP Connector set EPIC®KIT H-A 3 75009609 3 + PE Screws 1 Set

User & Safety Instructions

User & Safety Instructions 603837 LAPP Connector set EPIC®KIT H-A 3 75009609 3 + PE Screws 1 Set

Information

Information 603837 LAPP Connector set EPIC®KIT H-A 3 75009609 3 + PE Screws 1 Set

Description

The small H-A 3/4 plug connector find its application everywhere, where limited space is available. Screw connection with straight cable inlet of the back. H-A application with screw connection up to 2.5 mm ² cross cable connection.

Scope of delivery

  • Socket insert · Angled connector fitting · Housing: thermoplastic gray
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)