• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Connector set EPIC®KIT H-BE 10 75009641 10 + PE Screws 1 Set

Product type
Connector set
Series
EPIC®KIT H-BE 10
Thread size
M25
Connection
Screws
Number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

EPIC ® H-BE 10 Series Set

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connector set

Series

EPIC®KIT H-BE 10

Number of pins

10

Total no. of pins

10 + PE

Thread size

M25

Connection

Screws

Test current

IEC: 16 A
UL: 16 A
CSA: 16 A

Rated voltage

IEC: 500 V
UL: 600 V
CSA: 600 V

Rated surge voltage

6 kV

Case material

Metal

Max. temperature

+100 °C

Min. temperature

-40 °C

IP65

Content

1 Set

Factory colour

Grey

Core cross section (max.)

2.50 mm²

Core cross section (min.)

0.50 mm²

Leading contact (PE)

Yes

Type


Rectangular kit
· Pin insert with wire protection
· Straight nozzle casing

Type

angled

Core connector

0.5 - 2.5 mm²

Thread type

M25

Contamination level

3

Connection

Screws

Temperature range

-40 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 603875 LAPP Connector set EPIC®KIT H-BE 10 75009641 10 + PE Screws 1 Set

User & Safety Instructions

User & Safety Instructions 603875 LAPP Connector set EPIC®KIT H-BE 10 75009641 10 + PE Screws 1 Set

Information

Information 603875 LAPP Connector set EPIC®KIT H-BE 10 75009641 10 + PE Screws 1 Set

Description

The possibility of use at higher voltages and currents and high reliability features, the best EPIC ® H-BE series out. Fields of application: Machine and cabinet construction, event technology, plastics, etc.

Scope of delivery

  • Pin insert with wire protection · Angled connector housing
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)