




Connector set
EPIC®KIT H-BE 10
10
10 + PE
Screws
IEC: 16 A
UL: 16 A
CSA: 16 A
IEC: 500 V
UL: 600 V
CSA: 600 V
6 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
2.50 mm²
0.50 mm²
with screw connection
Yes
Rectangular plug kit
· pin insert with wire protection
· straight sleeve casing
straight
0.5 - 2.5 mm²
3
Screws
-40 - +100 °C
yes
Datasheet 603876 LAPP Connector set EPIC®KIT H-BE 10 75009642 10 + PE Screws 1 Set
User & Safety Instructions 603876 LAPP Connector set EPIC®KIT H-BE 10 75009642 10 + PE Screws 1 Set
Information 603876 LAPP Connector set EPIC®KIT H-BE 10 75009642 10 + PE Screws 1 Set
€ 54.98*
The necessary accessories are required to use the article as described.