• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Connector set EPIC®KIT H-BE 24 75009653 24 + PE Screws 1 Set

Product type
Connector set
Series
EPIC®KIT H-BE 24
Thread size
M25
Connection
Screws
Number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC® Plug connector H-BE 24 Series

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connector set

Series

EPIC®KIT H-BE 24

Number of pins

24

Total no. of pins

24 + PE

Thread size

M25

Connection

Screws

Test current

IEC: 16 A
UL: 16 A
CSA: 16 A

Rated voltage

IEC: 500 V
UL: 600 V
CSA: 600 V

Rated surge voltage

6 kV

Case material

Metal

Max. temperature

+100 °C

Min. temperature

-40 °C

IP65

Content

1 Set

Factory colour

Grey

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.50 mm²

Leading contact (PE)

Yes

Type


Rectangular plug - Kit
· Plug insert with wire protection
· Side Socket housing

Type

Side

Core connector

0.5 - 2.5 mm²

Thread type

M25

Contamination level

3

Connection

Screws

Temperature range

-40 - +100 °C

Documents & Downloads

Datasheet

Datasheet 603891 LAPP Connector set EPIC®KIT H-BE 24 75009653 24 + PE Screws 1 Set

User & Safety Instructions

User & Safety Instructions 603891 LAPP Connector set EPIC®KIT H-BE 24 75009653 24 + PE Screws 1 Set

Information

Information 603891 LAPP Connector set EPIC®KIT H-BE 24 75009653 24 + PE Screws 1 Set

Description

Possible application at high voltages and current strenghts and a high reliability mark the proven EPIC® H-BE series. Areas of application: Machines-and switching cabinet construction, Event technology,Plastics technology, etc.

Scope of delivery

  • Socket insert with wire protection · Side Socket housing
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.