




Connector set
EPIC®KIT H-BE 24
24
24 + PE
M25
Screws
IEC: 16 A
UL: 16 A
CSA: 16 A
IEC: 500 V
UL: 600 V
CSA: 600 V
6 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
2.5 mm²
0.50 mm²
Yes
Rectangular connector-kit
· bush insert with wire-protection
· Coupling housing
straight
0.5 - 2.5 mm²
M25
3
Screws
-40 - +100 °C
Datasheet 603893 LAPP Connector set EPIC®KIT H-BE 24 75009654 24 + PE Screws 1 Set
User & Safety Instructions 603893 LAPP Connector set EPIC®KIT H-BE 24 75009654 24 + PE Screws 1 Set
Information 603893 LAPP Connector set EPIC®KIT H-BE 24 75009654 24 + PE Screws 1 Set
The necessary accessories are required to use the article as described.