• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP H1Z2Z2-K 38115807/1 PV cable 1 x 6 mm² Black Sold per metre

1/2
Product type
PV cable
Cable type
H1Z2Z2-K
No. of leads
1 x
Cross section (each core)
6 mm²
Content
Sold per metre
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

229 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.79)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PV cable

Cable type

H1Z2Z2-K

No. of leads

1 x

Cross section (each core)

6 mm²

Cross section

1 x 6 mm²

Factory colour

Black

Content

Sold per metre

Manufacturer part #

38115807/1

Type

38115807/1

Documents & Downloads

Datasheet

Datasheet 3779238 LAPP H1Z2Z2-K 38115807/1 PV cable 1 x 6 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 3779238 LAPP H1Z2Z2-K 38115807/1 PV cable 1 x 6 mm² Black Sold per metre

Description

ÖLFLEX® SOLAR H1 BUR 1X6 BK SOLAR cable; 1X6; black; U0/U: 1 /1 kV; cross-linked polyethylene; fixed laying; halogen-free

This text is machine translated.

Scope of delivery

  • Sold by the metre

More interesting products

(*All information is plus legal VAT)