• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 409 P Control lead 18 G 0.75 mm² Black 1311118/1000 1000 m

1/2
Image similar
Product type
Control lead
No. of leads
18 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® 409 P
Outside Ø
12.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.43)
€ 10,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Ölflex ® 409 P

  • More efficient Abmannteln
  • Zwickel filling functional layer
  • Simplified by pulling off the sheath.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

18 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

Oil-resistant

Acid-resistant

UV-resistant

Ozone-resistant

Cable type

ÖLFLEX® 409 P

Outside Ø

12.80 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12.5

Halogen-free

No

Manufacturer part #

1311118/1000

Factory colour

Black

Insulation material

Polyurethane

Core layout

Finely stranded according to VDE 0295,
Class 5 / IEC 60228

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

18 G 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX 409 P 18G0,75

Documents & Downloads

Datasheet

Datasheet 1500379 LAPP ÖLFLEX® 409 P Control lead 18 G 0.75 mm² Black 1311118/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1500379 LAPP ÖLFLEX® 409 P Control lead 18 G 0.75 mm² Black 1311118/1000 1000 m

Description

Ölflex ® 409 P lines are for the North American market certified connection and control cables for occasionally flexible use and fixed laying at average mechanical load. They are suitable for use in dry, damp and wet rooms. In the open only under consideration of the temperature ranges can be used. At room temperature, they are resistant to a large extent to the action of acids, bases and specific oils.
The outer sheath is resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement
Without tensile load or forced guiding.


This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10,431.60*

More interesting products

(*All information is plus legal VAT)