• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 415 CP Control lead 2 x 0.50 mm² Grey 1314000/500 500 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® 415 CP
Outside Ø
5.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.09)
€ 1,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX ® 415 CP / PUR Control cable

  • Number coded
  • EMC-conforming
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

500 m

Cross section (each core)

0.50 mm²

Cable features

PUR coating

Oil-resistant

Shielded

Cable type

ÖLFLEX® 415 CP

Outside Ø

5.80 mm

Packaged

Yes

Wire ID code

Black wires with white digits according to VDE 0293

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

1314000/500

Factory colour

Grey

Insulation material

Polyurethane

Core layout

Finely stranded

Material (details)

PUR

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In protecting a conductor according to VDE 0245 / 0281 casing after VDE 0250 / 0282

Test voltage

A/A 4000 V
A/S: 2000 V

Cross section

2 x 0.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 415 CP 2X0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1033434 LAPP ÖLFLEX® 415 CP Control lead 2 x 0.50 mm² Grey 1314000/500 500 m

User & Safety Instructions

User & Safety Instructions 1033434 LAPP ÖLFLEX® 415 CP Control lead 2 x 0.50 mm² Grey 1314000/500 500 m

Description

This shielded version is recommended in all those places where electrical or magnetic interference fields can distort the Signal. The lines are inter alia Best for: machine tools, machinery, equipment construction, painting, measuring, and control technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)