• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 440 CP Control lead 3 G 0.50 mm² Silver-grey 12901/100 100 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® 440 CP
Outside Ø
8.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.45)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oilflex ® 440 CP

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Shielded

Halogen-free

PUR coating

Cold-resistant

Flame-retardant

Cable type

ÖLFLEX® 440 CP

Outside Ø

8.30 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

12901/100

Factory colour

Silver-grey

Insulation material

Polyurethane

Insulation

PUR

Core layout

Finely stranded

Material (details)

PUR

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Cross section

3 G 0.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX 440 CP 3G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1027736 LAPP ÖLFLEX® 440 CP Control lead 3 G 0.50 mm² Silver-grey 12901/100 100 m

User & Safety Instructions

User & Safety Instructions 1027736 LAPP ÖLFLEX® 440 CP Control lead 3 G 0.50 mm² Silver-grey 12901/100 100 m

Description

Applications: Industrial machines and machine tools, in oily wet areas of machine tools and transfer lines, at normal mechanical load, construction equipment, agricultural equipment. In indoor and outdoor areas.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)