
Image similar

Control lead
10 G
100 m
1 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
10.20 mm
Yes
Round
4
15
No
10049/100
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded
PVC
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
10 G 1 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 10G1
not relevant
Datasheet 1028955 LAPP ÖLFLEX® CLASSIC 100 Control lead 10 G 1 mm² Grey 10049/100 100 m
User & Safety Instructions 1028955 LAPP ÖLFLEX® CLASSIC 100 Control lead 10 G 1 mm² Grey 10049/100 100 m
The necessary accessories are required to use the article as described.