
Image similar
Control lead
5 G
500 m
2.5 mm
High flexural strength
ÖLFLEX® CLASSIC 100
10 mm
Yes
4
15
1120803/500
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 5
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
5 G 2.5 mm
+70 °C
-5 °C
+80 °C
-40 °C
1120803/500
not relevant
Datasheet 1542643 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 2.5 mm Grey 1120803/500 500 m
User & Safety Instructions 1542643 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 2.5 mm Grey 1120803/500 500 m
€ 2,307.60*
The necessary accessories are required to use the article as described.