• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 H Control lead 2 x 0.75 mm² Grey (RAL 7001) 10019910/300 300 m

1/2
Product type
Control lead
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 110 H
Outside Ø
5.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.92)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 110 H, Control cable

  • Number-coded
  • High flexibility
  • Oil-resistant

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

300 m

Cross section (each core)

0.75 mm²

Cable features

Halogen-free

Oil-resistant

Flame-retardant

UV-resistant

Cable type

ÖLFLEX® CLASSIC 110 H

Outside Ø

5.70 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

10019910/300

Factory colour

Grey (RAL 7001)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

2 x 0.75 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® Classic 110 H

Nominal voltage (details)

UO/U: 300/500 V

Bend radius

For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moving: -30 - +70 °C, when fixed : -40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1544003 LAPP ÖLFLEX® CLASSIC 110 H Control lead 2 x 0.75 mm² Grey (RAL 7001) 10019910/300 300 m

Description

Suitable in industrial environment with average mechanical load. For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.