• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 G 25 mm² Grey 10019854/500 500 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
25 mm²
Cable type
ÖLFLEX® CLASSIC 110 H
Outside Ø
23.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 53.56)
€ 26,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 110 H, Control cable

  • Number coded
  • High flexibility
  • Oil-resistant
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

500 m

Cross section (each core)

25 mm²

Cable features

Halogen-free

Oil-resistant

highly flexible

Cold-resistant

Flame-retardant

UV-resistant

Cable type

ÖLFLEX® CLASSIC 110 H

Outside Ø

23.50 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

10019854/500

Factory colour

Grey

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

4 G 25 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 H 4G25 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335257 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 G 25 mm² Grey 10019854/500 500 m

User & Safety Instructions

User & Safety Instructions 1335257 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 G 25 mm² Grey 10019854/500 500 m

Description

Suitable in industrial environment with average mechanical load. For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)