
Highlights & Details
ÖLFLEX® CONTROL TM Control cable
- Number coded
- Universal usage conditions
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
610 m
- Cross section (each core)
1 mm²
- Cable features
Flame-retardant
High flexural strength
Cold-resistant
Oil-resistant
- Cable type
ÖLFLEX® CONTROL TM
- Outside Ø
12 mm
- Packaged
Yes
- Wire ID code
Black wires with white digits according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
281812/610
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
UL Type TC-ER, UL Type MTW, UL AWM 105° 1000V, c(UL) Type TC and CIC FT4, CSA AWM I/II A/B FT4, NOM Norma Oficial Mexicana
- Cross section
12 G 1 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CONTROL TM 12G1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1033715 LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Grey 281812/610 610 m
User & Safety Instructions
User & Safety Instructions 1033715 LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Grey 281812/610 610 m
Description
Broad usage possibilities through multiple approbations, "Conforming to NFPA 79 Edtion 2007 = Electrical equuipment of industrial machines" USA, use in Europe through metrically adjusted AWG strand conductor. TC-ER (Tray Cable Exposed Run) = Approval for fixed laying at average mechanical load, as well as also for flexible use with free movement without tensile stress or forced guiding. Oil and water resistant, permits the use in tool machines of metal processing.
Application areas: Machine and plant engineering, tool machines, automobile industry.
This text is machine translated.
Application areas: Machine and plant engineering, tool machines, automobile industry.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













