• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Grey 281812/76 76 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CONTROL TM
Outside Ø
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.70)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® CONTROL TM Control cable

  • Number coded
  • Universal usage conditions
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

76 m

Cross section (each core)

1 mm²

Cable features

Flame-retardant

High flexural strength

Cold-resistant

Oil-resistant

Cable type

ÖLFLEX® CONTROL TM

Outside Ø

12 mm

Packaged

Yes

Wire ID code

Black wires with white digits according to VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

281812/76

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

UL Type TC-ER, UL Type MTW, UL AWM 105° 1000V, c(UL) Type TC and CIC FT4, CSA AWM I/II A/B FT4, NOM Norma Oficial Mexicana

Cross section

12 G 1 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CONTROL TM 12G1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1033716 LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Grey 281812/76 76 m

User & Safety Instructions

User & Safety Instructions 1033716 LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Grey 281812/76 76 m

Description

Broad usage possibilities through multiple approbations, "Conforming to NFPA 79 Edtion 2007 = Electrical equuipment of industrial machines" USA, use in Europe through metrically adjusted AWG strand conductor. TC-ER (Tray Cable Exposed Run) = Approval for fixed laying at average mechanical load, as well as also for flexible use with free movement without tensile stress or forced guiding. Oil and water resistant, permits the use in tool machines of metal processing.
Application areas: Machine and plant engineering, tool machines, automobile industry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)