
Image similar

Control lead
12 G
1000 m
1 mm²
Flexible
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
ÖLFLEX® CRANE
18.50 mm
Yes
Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers
Round
12
No
39054/1000
Black
Rubber mixture type EM2
Extra-fine strand
No
500 V
300 V
3000 V
12 G 1 mm²
Yes
+80 °C
-25 °C
+80 °C
-40 °C
ÖLFLEX CRANE 12G1
not relevant
Datasheet 1033914 LAPP ÖLFLEX® CRANE Control lead 12 G 1 mm² Black 39054/1000 1000 m
User & Safety Instructions 1033914 LAPP ÖLFLEX® CRANE Control lead 12 G 1 mm² Black 39054/1000 1000 m
The necessary accessories are required to use the article as described.