• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CRANE Control lead 16 G 2.5 mm² Black 39316/500 500 m

Image similar
Product type
Control lead
No. of leads
16 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® CRANE
Outside Ø
22.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CRANE

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

16 G

Content

500 m

Cross section (each core)

2.5 mm²

Cable features

Flexible

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Cable type

ÖLFLEX® CRANE

Outside Ø

22.80 mm

Packaged

Yes

Wire ID code

Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers

Type

Round

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

39316/500

Factory colour

Black

Insulation

Rubber mixture type EM2

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Cross section

16 G 2.5 mm²

Suited for cable carriers

Yes

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CRANE 16G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1033923 LAPP ÖLFLEX® CRANE Control lead 16 G 2.5 mm² Black 39316/500 500 m

User & Safety Instructions

User & Safety Instructions 1033923 LAPP ÖLFLEX® CRANE Control lead 16 G 2.5 mm² Black 39316/500 500 m

Description

Ölflex ® CRANE connection and control cable for conveyor systems/crane. Suitable for outdoor use, integrated carrying body. Also for using cable carriers and cable trailer systems. Areas of application: Machines and plants which are exposed to constant climatic influence; conveyor and lifting equipment; equipment; shipyard systems. Use under special conditions, such as max. 2 weeks without interruption in commercial or salt water.

This text is machine translated.