
Image similar

Control lead
2 x
500 m
1.5 mm²
Flexible
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
ÖLFLEX® CRANE
8 mm
Yes
Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers
Round
12
No
39017/500
Black
Rubber mixture type EM2
Finely stranded
No
500 V
300 V
3000 V
2 x 1.5 mm²
Yes
+80 °C
-25 °C
+80 °C
-40 °C
ÖLFLEX CRANE 2X1,5
not relevant
Datasheet 1034105 LAPP ÖLFLEX® CRANE Control lead 2 x 1.5 mm² Black 39017/500 500 m
User & Safety Instructions 1034105 LAPP ÖLFLEX® CRANE Control lead 2 x 1.5 mm² Black 39017/500 500 m
The necessary accessories are required to use the article as described.