Image similar

Control lead
4 G
500 m
4 mm²
Flat
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
ÖLFLEX® CRANE F
Yes
10
No
41052/500
Black
Special rubber compound
Copper wire according to VDE 0295/IEC 60228, extra-fine strand class 6
No
500 V
300 V
3000 V
4 G 4 mm²
+90 °C
-25 °C
+90 °C
-25 °C
ÖLFLEX CRANE F 4G4
not relevant
Datasheet 1335164 LAPP ÖLFLEX® CRANE F Control lead 4 G 4 mm² Black 41052/500 500 m
User & Safety Instructions 1335164 LAPP ÖLFLEX® CRANE F Control lead 4 G 4 mm² Black 41052/500 500 m
€ 6,731.60*
The necessary accessories are required to use the article as described.