• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CRANE F Control lead 7 G 4 mm² Black 41053/1000 1000 m

Image similar
Product type
Control lead
No. of leads
7 G
Cross section (each core)
4 mm²
Cable type
ÖLFLEX® CRANE F
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 24.22)
€ 24,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CRANE F

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

1000 m

Cross section (each core)

4 mm²

Cable features

Flat

Flame-retardant

Cold-resistant

Oil-resistant

UV-resistant

Cable type

ÖLFLEX® CRANE F

Packaged

Yes

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

41053/1000

Factory colour

Black

Insulation

Special rubber compound

Core layout

Copper wire according to VDE 0295/IEC 60228, extra-fine strand class 6

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Cross section

7 G 4 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-25 °C

Type

ÖLFLEX CRANE F 7G4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335165 LAPP ÖLFLEX® CRANE F Control lead 7 G 4 mm² Black 41053/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1335165 LAPP ÖLFLEX® CRANE F Control lead 7 G 4 mm² Black 41053/1000 1000 m

Description

In crane systems on construction sites and shipyards for fixed laying as well as flexible use in cable trailer systems. In the sewage treatment plant, steel huts and high-bay warehouse.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)