• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 4 G 1 mm² Black 463093/1 Sold per metre

Image similar
Product type
High-temperature cable
No. of leads
4 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 180 EWKF C
Outside Ø
10.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® HEAT 180 EWKF C Silicon cable\

  • -50 - +180 °C
  • EMC Compliant
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

4 G

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 EWKF C

Outside Ø

10.90 mm

Packaged

No

Wire ID code

Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

463093/1

Factory colour

Black

Insulation material

Silicone

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Material (details)

Sheath: EWKF Silicon-base

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

4 G 1 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX®HEAT 180 EWKF C

Cable type

HEAT 180 EWKF C

Nominal voltage (details)

300/500 V

Type

OILFLEX® HEAT 180 EWKF C 4G1 NCC

Cross section

4 x 1 mm²

Bend radius

For flexible Application: 20 x Outer-Ø, fixed installation: 6 x Outer-Ø

Temperature range

(provided proper ventilation) -50 - +180 °C

Documents & Downloads

Datasheet

Datasheet 603197 LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 4 G 1 mm² Black 463093/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 603197 LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 4 G 1 mm² Black 463093/1 Sold per metre

Information

Information 603197 LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 4 G 1 mm² Black 463093/1 Sold per metre

Description

This Single core with EWKF Outdoor coat(increased Tear - Next tear - Curb Strength) has a longer life than Conventional Silicone cables in rough Use. Curb-and tear -Outdoor coat reduces mechanical Damage. The copper braid serves to comply with the EMC and shielding against electromagnetic interference fields.
Applications are e.g.: Metallurgy, Steel and Hot rolling mills, Foundries, etc.

More interesting products

(*All information is plus legal VAT)