
Highlights & Details
LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 3 G 1.5 mm² Black 46314/1 Sold per metre
- -50 - +180 °C
- EMC Compliant
Technical specifications
- Product type
High-temperature cable
- No. of leads
3 G
- Content
Sold per metre
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 EWKF C
- Outside Ø
11.20 mm
- Packaged
No
- Wire ID code
Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
Yes
- Manufacturer part #
46314/1
- Factory colour
Black
- Insulation material
Silicone
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Material (details)
Sheath: EWKF Silicon-base
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
3 G 1.5 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX®HEAT 180 EWKF C
- Cable type
HEAT 180 EWKF C
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® HEAT 180 EWKF C 3G1.5
- Cross section
3 x 1.5 mm mm²
- Bend radius
For flexible Application: 20 x Outer-Ø, fixed installation: 6 x Outer-Ø
- Temperature range
(provided proper ventilation) -50 - +180 °C
Documents & Downloads
Datasheet
Datasheet 603196 LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 3 G 1.5 mm² Black 46314/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603196 LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 3 G 1.5 mm² Black 46314/1 Sold per metre
Information
Information 603196 LAPP ÖLFLEX® HEAT 180 EWKF C High-temperature cable 3 G 1.5 mm² Black 46314/1 Sold per metre
Description
Applications are e.g.: Metallurgy, Steel and Hot rolling mills, Foundries, etc.
Frequently Bought Together
(*All information is plus legal VAT)€ 13.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























