


High-temperature cable
2 x
Sold per metre
0.75 mm²
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 SIHF
6.40 mm
No
Color after VDE 0293 or VDE 0293-308
4
15
Yes
46001/1
Red
Brown
Silicone
Flexible to VDE 0295 · Class 5 / IEC 60228 Cl.5
500 m
Yes
500 V
300 V
According to VDE 0250
2 x 0.75 mm²
+180 °C
-50 °C
ÖLFLEX® HEAT 180 SIHF
HEAT 180 SIHF
300/500 V
OILFLEX® HEAT 180 SIHF 2X0.75
2 x 0.75 mm mm²
For flexible Application: 15 x Outer-Ø, fixed installation: 4 x Outer-Ø
-50 - +180 °C
Datasheet 601604 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 2 x 0.75 mm² Red, Brown 46001/1 Sold per metre
User & Safety Instructions 601604 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 2 x 0.75 mm² Red, Brown 46001/1 Sold per metre
Information 601604 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 2 x 0.75 mm² Red, Brown 46001/1 Sold per metre
€ 20.58*
The necessary accessories are required to use the article as described.