• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 2 x 1 mm² Red, Brown 46207/1000 1000 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 180 GLS
Outside Ø
7.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® HEAT 180 GLS Silicone Cable with steel-wire mesh

  • Thermal and mechanical resistance
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

1000 m

Cross section (each core)

1 mm²

Cable features

Halogen-free

Flame-retardant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 GLS

Outside Ø

7.80 mm

Packaged

Yes

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

46207/1000

Factory colour

Red

Brown

Insulation material

Silicone

Core layout

Finely stranded

Material (details)

Rubber (silicone)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

2 x 1 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 GLS 2X1

Standards

IEC 60332-1-2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036906 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 2 x 1 mm² Red, Brown 46207/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1036906 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 2 x 1 mm² Red, Brown 46207/1000 1000 m

Description

The dense braid made of zinc-coated steel wires protects against mechanical damage. That is why in rough use a longer life than conventional silicone cables. The flame under SiO2 Ash skeleton has insulating properties. The cable is ideally suited for areas with high ambient temperatures and additionally high mechanical stress. Examples are: steel and glass works, cement and ceramic plants, foundries, shipbuilding or furnaces.

This text is machine translated.