Image similar


High-temperature cable
2 x
500 m
2.5 mm²
Halogen-free
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 180 GLS
10 mm
Yes
Round
4
20
Yes
46219/500
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
2 x 2.5 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 GLS 2X2,5
IEC 60332-1-2
not relevant
Datasheet 1036913 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 2 x 2.5 mm² Red, Brown 46219/500 500 m
User & Safety Instructions 1036913 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 2 x 2.5 mm² Red, Brown 46219/500 500 m
The necessary accessories are required to use the article as described.